You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Port 4K 60Hz DisplayPort KVM Switch -
R8AD122-KVM-SWITCH
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- R8AD122-KVM-SWITCH
- Order Code:
- CS38291
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030907224
- Technical Datasheet:
- R8AD122-KVM-SWITCH Datasheet
Product Overview
- Supports a DisplayPort 1.2 monitor with resolution up to 4K UHD @60Hz (3840x2160)
- Share a keyboard, mouse, 3.5mm audio, USB 2.0 hub and DisplayPort 1.2 output between eight computers for maximum efficiency
- Built-in 4 port USB 2.0 hub for keyboard, mouse and other peripherals
- Push buttons and hotkeys for PC selection with LED & audible buzzer confirmation
- Supplied with brackets for mounting in 1U rack space (Compatible with ANSI/EIA RS-310-D standard 19" racks that have a mounting depth of 165mm or more)
- Fully TAA compliant design
- No software or drivers required for installation
- Dimensions (HxWxD): 44x300x164mm
- 2 Year manufacturer warranty
Contents
KVM switch, AC adaptor (UK/EU/NA/ANZ), rack mounting kit and user guide
Product Information
- :
- KVM
- :
- Manual
- :
- 8
- :
- DisplayPort, 4x USB 2.0 Type-A, 3.5mm Audio Female
- :
- 8x DisplayPort, 8x USB 3.2 Type-B, 8x 3.5mm Audio Female
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €466.5024 (€573.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.