You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6U Wall Mount 19" Server Rack Bracket - 505x280x150mm -
RK619WALLV
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- RK619WALLV
- Order Code:
- EN85025
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030866392
- Technical Datasheet:
- RK619WALLV Datasheet
Product Overview
- Ideal for use in SOHO applications, server rooms and places with limited space
- Steel construction for sturdy, safe mounting flush to the wall
- Mounting holes match standard construction framework
- Easy set-up with all mounting hardware included
- Engineered to meet EIA-310 rack mount standards
Product Information
- :
- 6U
- :
- Steel
- :
- Black
- :
- 150mm
- :
- 505mm
- :
- 280mm
- :
- 5.91"
- :
- 19.88"
- :
- 11.02"
- :
- 267mm
- :
- -
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €117.8865 (€145.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.