You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.1 Type-C 2.5" SATA HDD/SSD Tool-Free Enclosure -
S251BPU31C3
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- S251BPU31C3
- Order Code:
- CS29728
- Also Known As:
- GTIN UPC EAN: 0065030863520
- Technical Datasheet:
- S251BPU31C3 Datasheet
S251BPU31C3 - You may also be interested in
Product Overview
- Supports 2.5" SSD/HDD drives up to 9.5mm
- Tool-free design lets you install drives on the fly
- SuperSpeed Plus USB 3.1 interface
- UASP support for enhanced performance
- Backwards compatible with USB 3.0 & 2.0
- Powered by the USB port, no PSU required
- OS independent; no drivers required
- Dimensions (HxWxD): 15x88x132mm
- 2 Year manufacturer warranty
Contents
Enclosure, drive cushion, USB cable and user guide
Product Information
- :
- Enclosure
- :
- USB 3.1
- :
- -
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.8116 (€36.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.