You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual M.2 to SATA RAID Adaptor for 2.5" Drive Bay -
S322M225R
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- S322M225R
- Order Code:
- CS31506
- Also Known As:
- GTIN UPC EAN: 0065030875141
- Technical Datasheet:
- S322M225R Datasheet
Product Overview
- Supports multiple RAID modes for greater capacity or additional data redundancy
- Compatible with RAID 0, 1, BIG and JBOD modes
- SATA I, II and III support (up to 6Gb/s)
- Works with 7mm or larger 2.5" bays
- TRIM support to ensure stable performance
- Easy to install open frame adaptor
- 2 Year manufacturer warranty
Contents
Dual M.2 SATA adaptor, mounting hardware, screws and user guide
Product Information
- :
- M.2 NGFF
- :
- SATA 6Gb/s
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.308 (€50.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.