You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SATA to Mini SATA 2.5" SSD Adaptor Enclosure -
SAT2MSAT25
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SAT2MSAT25
- Order Code:
- CS31579
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030845694
- Technical Datasheet:
- SAT2MSAT25 Datasheet
Product Overview
- Internal enclosure for Mini SATA SSD
- Designed to fit into a 2.5" drive bay
- Supports SATA III for transfer speeds up to 6Gbps
- Pass through design for SATA data/power
- OS independent; no drivers required
- Durable aluminium and plastic construction
- Dimensions (HxWxD): 8x70x100mm
- 2 Year manufacturer warranty
Contents
Enclosure, screws and user guide
Product Information
- :
- Enclosure
- :
- SATA
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €26.427 (€32.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























