You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M.2 NGFF SSD to 2.5" SATA SSD Adaptor - 

SAT32M225

SAT32M225 - M.2 NGFF SSD to 2.5" SATA SSD Adaptor
SAT32M225 - M.2 NGFF SSD to 2.5" SATA SSD Adaptor
SAT32M225 - M.2 NGFF SSD to 2.5" SATA SSD Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
SAT32M225
Order Code:
CS27267
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030855600
Technical Datasheet:
SAT32M225   Datasheet
See all Technical Docs

Product Overview

  • Convert an M.2 SSD drive into a 2.5" SSD drive
  • Utilise M.2 speeds to increase system performance
  • Backup or retrieve data from an M.2 drive with a standard SATA computer
  • Open-frame bracket for maximum heat dissipation
  • 2.5" SATA Form factor for 7mm or larger bays
  • Supports full length M.2 SSD drives
  • Compliant with SATA 6Gb/s data rates
  • 2 Year manufacturer warranty

Contents

M.2 SSD adaptor, mounting kit and user guide

Product Information


:
Adapter Card

:
SATA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030855600

5 In stock Need more?

???PF_PDP_RSP_SUP???

€16.8596 ( €20.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €16.8596 (€20.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --