You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Molex LP4 Male to 90 Degree SATA Female Power Cable Adaptor, 0.15m -
SATAPOWADAPR
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SATAPOWADAPR
- Order Code:
- CS24918
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030841771
- Technical Datasheet:
- SATAPOWADAPR Datasheet
Product Overview
- Right angled 90° SATA connector makes it easier to connect a drive in tight or hard to reach areas
Contents
Contents: Cable only
Product Information
- :
- LP4 Plug
- :
- eSATA Socket
- :
- 6"
- :
- 150mm
- :
- Multi-coloured
- :
- -
Technical Documents (1)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 06/08/25
3 more will be available week commencing 06/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.1473 (€3.87) | ( ) |
5+ | €2.9601 (€3.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.