You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Replacement PC Mounting Screws #6-32 x 1/4" 50 Pack -
SCREW6_32
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SCREW6_32
- Order Code:
- CS15512
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030780858
Product Overview
- Common #6-32 threaded screw for mounting many different computer components
- Comes in a pack of 50 for large installations or just having spares for future installations
Product Information
- :
- -
- :
- 6-32
- :
- 6mm
- :
- Mild Steel
- :
- Nickel
- :
- Hex Head
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.7035 (€5.79) | ( ) |
| 5+ | €4.301 (€5.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























