You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cisco SFP-10G-SR Compatible 10GbE Gigabit Multimode Fibre SFP+ Transceiver Module, 10GBASE-SR - 

SFP10GSRST

SFP10GSRST - Cisco SFP-10G-SR Compatible 10GbE Gigabit Multimode Fibre SFP+ Transceiver Module, 10GBASE-SR
SFP10GSRST - Cisco SFP-10G-SR Compatible 10GbE Gigabit Multimode Fibre SFP+ Transceiver Module, 10GBASE-SR
SFP10GSRST - Cisco SFP-10G-SR Compatible 10GbE Gigabit Multimode Fibre SFP+ Transceiver Module, 10GBASE-SR
SFP10GSRST - Cisco SFP-10G-SR Compatible 10GbE Gigabit Multimode Fibre SFP+ Transceiver Module, 10GBASE-SR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
SFP10GSRST
Order Code:
CS35236
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030850797
Technical Datasheet:
SFP10GSRST   Datasheet
See all Technical Docs

Product Overview

High quality SFP+ module for long range network expansion, delivering 10GbE Gigabit connectivity over fibre cables to remote segments. Guaranteed 100% compatibility with Cisco SFP-10G-SR and tested for OEM and MSA compatibility.
  • Designed to work with MSA compliant switches
  • Hot-swappable in Cisco routers and switches
  • Supports Digital Diagnostics Monitoring (DDM)
  • Multimode fibre with 850nm wavelength
  • 10Gb/s Maximum data transfer rate
  • Maximum transfer distance 300m (984ft)
  • Fiber optic LC Duplex connection
  • Manufacturer lifetime limited warranty

Contents

SFP Module only

Product Information


:
850nm

:
-

:
10Gbps

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030850797

10 In stock Need more?

???PF_PDP_RSP_SUP???

€42.182 ( €51.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €42.182 (€51.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --