You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cisco SFP-GE-T Compatible Gigabit RJ45 SFP Transceiver Module, 1000BASE-T -
SFPC1110
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SFPC1110
- Order Code:
- CS38475
- Product Range
- Startech SFP Modules
- Also Known As:
- GTIN UPC EAN: 0065030846202
- Technical Datasheet:
- SFPC1110 Datasheet
Product Range Selector (Startech SFP Modules)
See all from this product rangeProduct Overview
- Reliable connectivity over copper cables
- 1.25Gb/s Maximum data transfer rate
- Maximum transfer distance up to 100m
- Gigabit RJ45 connection
- Hot-swappable in Cisco routers and switches
- Low power consumption, less than 1.3W
- Lifetime limited manufacturer warranty
Product Information
- :
- -
- :
- -
- :
- 1.25Gbps
- :
- Startech SFP Modules
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.6754 (€51.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.