You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M.2 NGFF Dual Slot SATA SSD Enclosure with RAID, USB 3.1 10Gb/s -
SM22BU31C3R
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SM22BU31C3R
- Order Code:
- CS31001
- Also Known As:
- GTIN UPC EAN: 0065030870757
- Technical Datasheet:
- SM22BU31C3R Datasheet
Product Overview
- Compatible with all common M.2 drives; supports 2230, 2242, 2260 and 2280 drive heights
- Supports RAID 0, RAID 1, Spanning and JBOD modes
- Solid, durable aluminium enclosure
- Ventilated design quickly dissipates heat and maintains temperature for optimum performance
- Supports SSD TRIM to prolong drive lifespan
- SuperSpeed Plus USB 3.1 interface supports up to 10Gb/s data throughput
- Supplied with both USB-A and USB-C cables to allow for flexible operation
- Compatible with Thunderboltâ„¢ 3 ports
- USB powered, no external power required
- OS independent, no software required
- Dimensions (HxWxD): 15x80x100mm
- 2 Year manufacturer warranty
Contents
Enclosure, mounting hardware, USB-A Cable, USB-C cable, screws and user guide
Warnings
Product Information
- :
- Enclosure
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €50.2866 (€61.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.