You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Standalone M.2 SATA / M.2 NVMe & 2.5" / 3.5" SATA HDD / SSD Duplicator and Eraser -
SM2DUPE11
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SM2DUPE11
- Order Code:
- CS38397
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030891608
- Technical Datasheet:
- SM2DUPE11 Datasheet
Product Overview
- Versatile 1-to-1 drive cloning and wiping solution with up to 7.5GB/m duplication speed
- Compatible with NVMe/AHCI M.2 (M-Key), SATA M.2 (B+M-Key) and SATA 2.5/3.5" drives
- Supports duplication with any combination of drives, including between M.2 and 2.5/3.5" drives
- Rigorously tested with a wide variety of drive models from different drive manufacturers to ensure compatibility
- Provides multiple duplication and erase modes with adjustable Host Protected Area (HPA) settings
- Available duplication modes: System & File, All Partitions, Whole Drive and Percentage
- Available erase modes: Quick Erase, Full Erase (Single & 3-Pass) and Secure Erase (Clear/Purge, meets NIST SP 800-88 Rev. 1)
- Intuitive button-operated interface with onscreen display and LED indicators for feedback
- OS independent, no drivers or software required
- Durable metal housing
- Dimensions (HxWxD): 29x208x181mm
- 2 Year manufacturer warranty
Contents
Duplicator, AC adaptor (UK/EU/ANZ/NA), 2x SATA extension cables and user guide
Footnotes
Product Information
- :
- Standalone Drive Duplicator and Eraser
- :
- PCIe, NVMe, SATA
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €713.7858 (€877.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.