You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Port Gigabit PoE PCI-Express Network Card -
ST2000PEXPSE
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ST2000PEXPSE
- Order Code:
- CS38460
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030849128
- Technical Datasheet:
- ST2000PEXPSE Datasheet
Product Overview
- Provides two Gigabit compatible PoE RJ45 ports
- Supports IEEE 802.3at (Type 1, 2) Power over Ethernet standard
- Power Sourcing Equipment (PSE) design, provides data and up to 25.5W power on each port
- Built-in SATA and LP4 Molex power connector
- Jumbo Frame support
- On-chip 48KB big transmit/receive buffer support
- Supports IEEE 802.1Q VLAN tagging, IEEE 802.1P Layer 2 Priority Encoding and IEEE 802.3x Full Duplex Flow Control
- Crossover detection & auto-correction (Auto MDIX)
- Unique surge protection design helps prevent system damage in the event of lightning strikes
- Includes both full height and low profile installation brackets
- Supports Windows 2000/XP/Vista/7/8/10/11, Server 2003-2022, macOS 10.6-10.9 and Linux 2.4.x+ (LTS only)
- 2 Year manufacturer warranty
Contents
Card, LP bracket and user guide
Product Information
- :
- PCI Express
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €155.0016 (€190.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.