You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Port Gigabit PCI-Express Network Card, Intel i350 NIC - 

ST2000SPEXI

ST2000SPEXI - 2 Port Gigabit PCI-Express Network Card, Intel i350 NIC
ST2000SPEXI - 2 Port Gigabit PCI-Express Network Card, Intel i350 NIC
ST2000SPEXI - 2 Port Gigabit PCI-Express Network Card, Intel i350 NIC
ST2000SPEXI - 2 Port Gigabit PCI-Express Network Card, Intel i350 NIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
ST2000SPEXI
Order Code:
CS37362
Product Range
-
Technical Datasheet:
ST2000SPEXI   Datasheet
See all Technical Docs

Product Overview

ST2000SPEXI is a dual port PCI Express (PCIe x4) Gigabit Ethernet server adapter network card - Intel i350 NIC. The ST2000SPEXI PCI Express Dual Port Gigabit Network Card lets you add two gigabit Ethernet ports to a desktop computer through a single, four-lane (x4 or higher)PCI Express slot. Each port is fully compatible with IEEE 802.3/u/ab standards, for 10/100/1000Mbps auto-negotiation. This 2-port GbE network card is based on the high-performance Intel I350 chipset, which offers several advanced driver options including IEEE 802.3ad link aggregation / teaming support, enabling you to add additional bandwidth to your system. Support for Jumbo Frames, full-duplex operation and 802.1q VLAN tagging also aid in creating an efficient network configuration. Also useful for virtualization applications or setting up a dual-homed host configuration, this dual-port network card lets you accommodate several complex network scenarios, to meet your business needs.
  • Two 10/100/1000Mbps compatible RJ-45 Ethernet ports
  • Jumbo frame support up to 9KB
  • Teaming support
  • Supports checksum, transmit segmentation, and large send offloads for IP, TCP, and UDP traffic
  • Wake-on-LAN / remote wake-up support
  • Configured with standard profile bracket, low profile/half-height bracket included
  • Supports Intel virtualization technology (VT-c, VMDq, SR-IOV)
  • Four-lane (x4) PCI Express compatible with x4, x8 and x16 PCIe slots
  • Compatible with PCI Express base specification 2.1 (backward compatible with 1.0a/1.1)

Contents

1 x 2 port network card, 1 x low profile bracket, 1 x driver CD, 1 x instruction manual.

Product Information


:
RJ45

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€169.832 ( €208.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €169.832 (€208.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --