You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Port Gigabit PCI-Express Network Card, Intel i350 NIC - 

ST4000SPEXI

ST4000SPEXI - 4 Port Gigabit PCI-Express Network Card, Intel i350 NIC
ST4000SPEXI - 4 Port Gigabit PCI-Express Network Card, Intel i350 NIC
ST4000SPEXI - 4 Port Gigabit PCI-Express Network Card, Intel i350 NIC
ST4000SPEXI - 4 Port Gigabit PCI-Express Network Card, Intel i350 NIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
ST4000SPEXI
Order Code:
CS37363
Product Range
-
Technical Datasheet:
ST4000SPEXI   Datasheet
See all Technical Docs

Product Overview

ST4000SPEXI is a 4-port Gigabit Ethernet network card - PCI Express, Intel I350 NIC. This Gigabit Ethernet network card features the IntelĀ® I350-AM4 chipset, designed to deliver the power, performance and enhanced capabilities you need for reliable network connections to your server or computer. The Intel chip provides a number of advanced driver options including IEEE 802.3ad link aggregation / teaming support, which enables you to add additional bandwidth to your system. Compliant with IEEE 802.3/u/ab standards, the network card provides full support for high-performance, four-channel networking and maximum throughput up to 1000Mbps in each direction (2000 Mbps total) - up to ten times faster than 10/100 Ethernet.
  • Add four 10/100/1000 RJ-45 Ethernet ports to a client, server or desktop through one PCIe slot
  • Intel I350-AM4 chipset with IntelĀ® Virtualization Technology for connectivity
  • PXE network boot
  • Fully compliant with IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
  • Auto MDIX support, auto negotiation support, wake-on-LAN support
  • Up to 9K jumbo frame support
  • IEEE802.3az Energy Efficient Ethernet (EEE)
  • Supports IEEE 802.1Q VLAN tagging
  • Full or low-profile (LP bracket included) installation
  • Full duplex support

Contents

1 x 4 port network card, 1 x low profile bracket, 1 x instruction manual.

Product Information


:
RJ45

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 24/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€218.408 ( €268.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €218.408 (€268.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --