You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port Portable USB 3.0 Hub, Aluminium - Bus Powered -
ST43004UA
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ST43004UA
- Order Code:
- CS29421
- Also Known As:
- GTIN UPC EAN: 0065030861687
- Technical Datasheet:
- ST43004UA Datasheet
Product Overview
- Rugged and durable aluminium housing with a sleek, silver sandblasted finish
- Travel friendly design with integrated USB cable
- SuperSpeed USB 3.0 data speeds up to 5Gbps
- Backwards compatible with USB 2.0 devices
- Plug and play design, no drivers required
- Dimensions (HxWxD): 18x112x36mm
- 2 Year manufacturer warranty
Contents
Hub only
Product Information
- :
- 4Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.8698 (€34.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.