You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port USB 3.0 Hub with 3x USB Charging Ports - Wall Mountable Mains Powered -
ST4300U3C3
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ST4300U3C3
- Order Code:
- CS29871
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030854634
- Technical Datasheet:
- ST4300U3C3 Datasheet
Product Overview
- Supports USB Battery Charging specification 1.2 and is suitable for charging most mobile devices
- 2x 1A and 1x 2A 4-pin USB charging ports
- LED status indicators for data ports
- Compact and durable metal enclosure
- Includes bracket for securely mounting hub to a wall or under a desk
- OS independant; no software or drivers required
- Dimensions (HxWxD): 13x40x75mm
- 2 Year manufacturer warranty
Contents
Contents: USB hub, ac adaptor (UK/EU/NA), mounting bracket and user guide
Footnotes
Product Information
- :
- 7Ports
- :
- Mains Powered
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €61.7643 (€75.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.