You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port USB 3.0 Desktop Hub, USB-A to 4x USB-A -
ST4300USB3GB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ST4300USB3GB
- Order Code:
- CS35238
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030841405
- Technical Datasheet:
- ST4300USB3GB Datasheet
Product Overview
- Provides 4x USB-A ports for connecting peripherals
- USB 3.0 transfer speeds up to 5Gb/s
- Provides up to 900mA on any port (up to 2000mA total)
- Supports Plug & Play and hot-swap compatible
- Dimensions (HxWxD): 23x95x68mm
- 2 Year manufacturer warranty
Contents
Hub, USB lead, AC adaptor and user guide
Product Information
- :
- 4Ports
- :
- Mains Powered
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €53.5743 (€65.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.