You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7 Port Rugged Industrial USB Hub - Mountable Bus Powered -
ST7200USBM
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ST7200USBM
- Order Code:
- CS27433
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030837910
- Technical Datasheet:
- ST7200USBM Datasheet
Product Overview
- Expand USB connectivity, provides seven USB 2.0 ports from a single USB connection
- Wide operating temperature range from 0 to 55°C, ideal for industrial environments
- Offers flexible, wide-range power input with a 7-24V DC terminal block
- Protects user connected devices with ±15kV Air and ±8kV Contact ESD protection
- Surge protection of 350W on the downstream and upstream USB ports
- USB 2.0 interface with up to 480Mb/s maximum data transfer rate
- Connections: 7x USB-A, 1x USB-B, 1x terminal block (2 wire)
- Durable steel housing with built-in mounting brackets or included DIN rails for flexible installation options
- 2 Year manufacturer warranty
Contents
USB 2.0 Hub, DIN rail mounting bracket x 2, 1.8m USB-B w/screw lock to USB-A cable, Screw kit, Instruction manual.
Product Information
- :
- 7Ports
- :
- Bus, Self Powered
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €94.9991 (€116.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























