You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7 Port Compact USB 3.0 Hub -
ST73007UA
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ST73007UA
- Order Code:
- CS34475
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030861724
- Technical Datasheet:
- ST73007UA Datasheet
Product Overview
- 7x SuperSpeed USB 3.0 ports with 5Gb/s transfer speeds
- Well spaced ports allow you to connect devices and cables with larger connectors
- Durable aluminium casing with a sandblasted silver finish
- Extra-long USB cable for flexible installation (980mm)
- Includes 20W power adaptor for powering the hub and devices that require additional power
- OS independent; no software or drivers required
- Dimensions (HxWxD): 18x183x37mm
- 2 Year manufacturer warranty
Contents
Hub and AC adaptor (UK/EU/NA/ANZ)
Product Information
- :
- 7Ports
- :
- Mains Powered
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €58.8812 (€72.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.