You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Port HDMI KVM Switch with Audio / USB Hub -
SV231HDMIUA
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SV231HDMIUA
- Order Code:
- CS37202
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030837521
- Technical Datasheet:
- SV231HDMIUA Datasheet
Product Overview
- Supports resolutions up to UXGA (1600x1200), WUXGA (1920x1200) and 1080p Full HD
- Push button and hotkey operation for seamless PC selection complete with LED indicators
- Audible tone to confirm port switching
- Built-in 2 port USB 2.0 hub for sharing additional peripherals
- Supports HDMI and 3.5mm analogue audio
- Independent audio switching
- Compact and durable steel housing
- OS independent, no software or drivers required
- Fully TAA compliant
- Dimensions (HxWxD): 40x125x70mm
- 3 Year manufacturer warranty
Contents
KVM switch, AC adaptor and user guide
Product Information
- :
- KVM
- :
- Manual
- :
- 2
- :
- 4x USB-A, HDMI, 2x 3.5mm Socket
- :
- 2x USB-B, 2x HDMI, 4x 3.5mm Socket
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €212.8315 (€261.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.