You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port Full HD USB 3.0 KVM Switch -
SV431HDU3A2
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SV431HDU3A2
- Order Code:
- CS35230
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030863735
- Technical Datasheet:
- SV431HDU3A2 Datasheet
Product Overview
- Simple push-button operation and hotkeys for switching between connected computers
- Supports high definition displays with resolutions up to 1080p Full HD
- Built-in three port USB 3.0 hub for connecting additional devices
- Hub automatically switches connected devices between computers for added convenience
- Separate 3.5mm audio ports for independent analogue audio from each computer
- Maximum cable length: 15m
- Fully TAA compliant
- No software or drivers required
- Dimensions (HxWxD): 43x220x130mm
- 2 Year manufacturer warranty
Contents
KVM switch, AC adaptor (UK/EU/NA/AU) and user guide
Product Information
- :
- KVM
- :
- Manual
- :
- 4
- :
- 4x HDMI, 4x 3.5mm Mini-Jack, 4x USB 3.2 Type B
- :
- 1x HDMI, 1x 3.5mm Mini-Jack, 3x USB Type A, 4x USB 2.0 Type A
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €361.928 (€445.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























