You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thunderbolt 3 to Dual 4K HDMI Adaptor, 4K at 60Hz -
TB32HD24K60
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- TB32HD24K60
- Order Code:
- CS31429
- Also Known As:
- GTIN UPC EAN: 0065030867245
- Technical Datasheet:
- TB32HD24K60 Datasheet
Product Overview
- Run demanding applications on two high definition displays without draining system resources
- Output video to two independent 4K or Full-HD displays with maximum 40Gb/s data throughput
- Supports dual resolutions from 1280x720 to 4096x2160 (60Hz)
- Connections: Thunderbolt 3 USB-C plug and 2x HDMI sockets
- No external power supply required
- Dimensions (HxWxD): 10x60x114mm
- 2 Year manufacturer warranty
Contents
Dual HDMI adaptor only
Footnotes
Product Information
- :
- Thunderbolt 3 (USB-C)
- :
- HDMI
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €67.0565 (€82.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.