You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thunderbolt 3 Dual 4K Docking Station with Power Delivery - 

TB3CDK2DHUE

TB3CDK2DHUE - Thunderbolt 3 Dual 4K Docking Station with Power Delivery
TB3CDK2DHUE - Thunderbolt 3 Dual 4K Docking Station with Power Delivery
TB3CDK2DHUE - Thunderbolt 3 Dual 4K Docking Station with Power Delivery
TB3CDK2DHUE - Thunderbolt 3 Dual 4K Docking Station with Power Delivery
TB3CDK2DHUE - Thunderbolt 3 Dual 4K Docking Station with Power Delivery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
TB3CDK2DHUE
Order Code:
CS34319
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030880992
Technical Datasheet:
TB3CDK2DHUE   Datasheet
See all Technical Docs

Product Overview

TB3CDK2DHUE is a high-performance Thunderboltâ„¢ 3 Certified docking station with USB Type-C compatibility. Featuring dual monitor 4K 60Hz DSC support from either Dual DisplayPort or dual HDMI 2.0 video outputs, 96W power delivery (100W peak power), 5x USB 3.2 Hub with 2x BC 1.2 fast charging ports, gigabit Ethernet (PXE Boot/Wake-on-LAN) & headset ports. This docking station is compatible with Windows, macOS, and Ubuntu. Supports Thunderbolt or USB4 laptops, dual display on M1, M2, M3 Max/Pro, M4 Pro/Max MacBooks and single display on base M-series MacBooks and iPad Pro M1 & later. Thunderbolt/USB-C dock Includes 2.6ft (0.8m) Thunderbolt 3 host cable, mounting holes for optional brackets (SSPMSVESA, SSPMSUDWM), K-Slot for security lock. Included connectivity tools for IT Pros and IT help-desk support teams with Network MAC Address Pass-Through for network security, Wi-Fi Auto Switching for improved network performance, USB event monitoring, and Windows layout.
  • Internal ports: 1 - USB 3.2 USB Type C/A, 1-3.5mm audio, 2 - DisplayPort, 2 - HDMI, RJ-45
  • Host connectors: 1 - Thunderboltâ„¢ 3 USB-C (24-pin) (40Gbps)
  • Support: 2 displays, 4K support, Fast-Charge Port(s), audio, Wake On Lan, PXE
  • Thunderbolt 3, USB 3.2 Gen 2 interface and Thunderbolt 3, USB 3.2 Gen 2 10Gbps, USB-C bus type
  • Maximum digital resolutions: Thunderbolt 3 laptops dual monitors: 4096 x 2160 at 60Hz
  • Type and rate: Thunderbolt 3-40Gbit/s, USB 3.2 Gen (2/1)-(10/5)Gbit/s, USB 3.0- 5Gbit/s
  • Supported charging outputs: BC 1.2 (1.5A)
  • Input voltage range from 100 to 240AC, 2.5A input current, 96W power delivery
  • 20V DC output voltage, 8.5A output current, N type plug
  • Operating temperature range from 0°C to 35°C and 3 years warranty

Contents

Docking station, Universal power adapter, 2 power cords (UK, EU), Thunderbolt 3 host cable (80cm), User manual.

Product Information


:
Thunderbolt 3 USB-C

:
2x DisplayPort, 2x HDMI, RJ-45, 3x USB 3.2 Type-A, 2x USB 3.2 USB Type C, 3.5 mm Audio

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0065030880992

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€216.4266 ( €266.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €216.4266 (€266.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --