You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adjustable Articulating Corner TV Wall Mount, 26" to 65" -
TV-WALL-MOUNT-65FS
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- TV-WALL-MOUNT-65FS
- Order Code:
- ST04735
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030897983
- Technical Datasheet:
- TV-WALL-MOUNT-65FS Datasheet
Product Overview
- Premium articulated wall mount for flat and curved TVs
- Supports VESA mount patterns from 200x200 to 400x400
- Versatile adjustment with smooth tilt and swivel adjustment
- ±90° Display rotation, ±15° display tilt and ±180° display swivel adjustment
- Arm Extension: 105mm (Min.), 562mm (Max.)
- Durable aluminium and steel construction with sleek decorative cover
- Built-in cable-management is ideal for customer-facing applications
- Supplied fully assembled for easy installation
- Weight Capacity: 45kg
- 5 Year manufacturer warranty
Product Information
- :
- From 26" to 65"
- :
- Multi-Position Mount
- :
- 45kg
- :
- 200x200 to 400x400
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €349.0627 (€429.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.