You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to Gigabit Network Adaptor with Power Delivery - 

US1GC30PD

US1GC30PD - USB-C to Gigabit Network Adaptor with Power Delivery
US1GC30PD - USB-C to Gigabit Network Adaptor with Power Delivery
US1GC30PD - USB-C to Gigabit Network Adaptor with Power Delivery
US1GC30PD - USB-C to Gigabit Network Adaptor with Power Delivery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
US1GC30PD
Order Code:
CS31022
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030867764
Technical Datasheet:
US1GC30PD   Datasheet
See all Technical Docs

Product Overview

Ideal for mobile professionals or when WiFi is unavailable/unreliable; add a wired internet connection to a USB-C enabled laptop, tablet or desktop computer. Supports USB Power Delivery, allowing you to charge your laptop whilst powering the network adaptor.
  • Utilise the performance of a USB 3.0 5Gb/s connection for full Gigabit bandwidth
  • Full duplex support with flow control
  • Wake on LAN, Jumbo Frames and VLAN tagging support
  • Compact , travel-friendly design with integrated USB-C cable
  • Compatible with Thunderboltâ„¢ 3 ports
  • Supports Windows 10 and Mac OS 10.11/12
  • Native driver support for plug and play setup
  • Dimensions (HxWxD): 17x40x63mm
  • 2 Year manufacturer warranty

Contents

Network adaptor and user guide

Footnotes

Note: USB-C port does not support DP Alt Mode or Data transfer. To ensure full functionality, host device should support USB Power Delivery 2.0. VLAN Tagging is not supported in MacOS.

Product Information


:
RJ45

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030867764

1 In stock Need more?

???PF_PDP_RSP_SUP???

€48.5316 ( €59.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €48.5316 (€59.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --