You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to Gigabit Ethernet Adaptor, White - 

US1GC30W

US1GC30W - USB-C to Gigabit Ethernet Adaptor, White
US1GC30W - USB-C to Gigabit Ethernet Adaptor, White
US1GC30W - USB-C to Gigabit Ethernet Adaptor, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
US1GC30W
Order Code:
CS37367
Product Range
-
Technical Datasheet:
US1GC30W   Datasheet
See all Technical Docs

Product Overview

The Startech US1GC30W is a plug & play wired Ethernet network adaptor with a compact and easily portable design. The adaptor converts a USB-C port into a true Gigabit connection for network access, making it ideal for computers with no available Ethernet port. The network adaptor supports full Gigabit bandwidth by harnessing the performance of USB 3.2 Gen 1 (5Gb/s) allowing you to access large files over the network at Gigabit speeds.
  • Convert a USB-C port into a true Gigabit connection for reliable wired network access
  • Access network files at full speed with USB 3.2 Gen 1 interface (up to 5Gb/s)
  • Fully featured hardware with Realtek RTL8153 chipset for reliable performance
  • Compact, lightweight design for maximum portability
  • Compatible with Thunderboltâ„¢ 3/4 ports
  • Powered by the USB connection
  • 145mm Cable length
  • Native driver support for easy, plug & play installation
  • Supports Windows 7/8/10/11, Server 2003/2008/2012/2016/2019/2022, macOS 10.7-10.15/11/12/13/14, Chrome OS and Linux Kernel 2.6.25+ (LTS only)
  • 2 Year manufacturer warranty

Footnotes

Note: Jumbo Frames are no longer supported in macOS, and VLAN tagging is currently not supported in macOS.

Product Information


:
RJ45

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€26.427 ( €32.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €26.427 (€32.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --