You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5GbE USB-C to Ethernet Adaptor -
US2GC30
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- US2GC30
- Order Code:
- CS35629
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030867818
- Technical Datasheet:
- US2GC30 Datasheet
Product Overview
- Plug and play wired Ethernet adaptor for computers with no available Ethernet port or for adding high speed network access to legacy computers
- Utilise the speed of a USB 3.0 connection for full 2.5 Gigabit bandwidth
- Auto negotiation with 2.5Gb/s, Gigabit and Fast Ethernet compatibility support
- Features 9K Jumbo Frame, Wake on LAN (WoL) and VLAN tagging
- Built-in drivers for Windows and Native support for MacOS and Linux ensures fast installation with no internet access required
- Compatible with Thunderbolt 3 ports
- Powered by USB-C connection, no external PSU required
- 150mm Cable length
- 2 Year manufacturer warranty
Contents
Adaptor and user guide
Footnotes
Product Information
- :
- USB-C
- :
- RJ45
- :
- -
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €38.9376 (€47.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.