You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Port USB over Cat5 / Cat6 Ethernet Extender, 40m -
USB110EXT2
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB110EXT2
- Order Code:
- CS33074
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030847896
- Technical Datasheet:
- USB110EXT2 Datasheet
Product Overview
- Features 1x USB 1.1 port and 1x RJ45 port
- Support for a maximum distance of up tp 40m over Cat5 or Cat6 cabling
- Full speed USB 1.1 compliant host interface, with data bandwidth up to 12Mbps
- Efficient circuit design provides up to 300mA of power at the remote end
- 8kV Contact and 16kV Air ESD protection
- Integrated USB cables
- No driver or software required, simple plug and play installation
- Dimensions (HxWxD): 25x40x85mm
- 3 Year manufacturer warranty
Contents
1x USB extender local unit, 1x extender remote unit and user guide
Product Information
- :
- USB over Ethernet
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €108.077 (€132.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























