You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB 2.0 A Male to Female Active Extension Lead, 10m Black - 

USB2AAEXT10M

USB2AAEXT10M - USB 2.0 A Male to Female Active Extension Lead, 10m Black
USB2AAEXT10M - USB 2.0 A Male to Female Active Extension Lead, 10m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USB2AAEXT10M
Order Code:
CS35074
Product Range
Startech USB2AAEXT
Also Known As:
GTIN UPC EAN: 0065030854344
Technical Datasheet:
USB2AAEXT10M   Datasheet
See all Technical Docs

Product Range Selector (Startech USB2AAEXT)

See all from this product range

Product Overview

All-in-one extension cable for overcoming the distance limitation of USB. The extension cable incorporates an active circuit to provide power and data for USB 2.0 devices, and multiple cables can be daisy-chained for even longer runs.
  • Supports full USB 2.0 transfer speeds up to 480Mb/s
  • Up to four cables can be daisy-chained for up to 40m extension
  • Fully shielded for error-free connection
  • Integrated LED indicator for connection status
  • Plug & play, no drivers required
  • Powered by USB connection, includes universal power adaptor if necessary
  • 2 Year manufacturer warranty

Contents

Extension lead and AC adaptor

Product Information


:
Type A Plug to Type A Receptacle

:
10m

:
32.81ft

:
USB 2.0

:
Black

:
-

:
Startech USB2AAEXT

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030854344

4 In stock Need more?

???PF_PDP_RSP_SUP???

€59.4762 ( €73.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €59.4762 (€73.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --