You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB to Mini USB Lead, 2m Black -
USB2HABM2M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB2HABM2M
- Order Code:
- CS37790
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030845564
- Technical Datasheet:
- USB2HABM2M Datasheet
Product Overview
- High speed USB 2.0 transfer rates up to 480Mb/s
- Aluminum-Mylar foil with braided shielding
- Durable PVC cable jackets with strain relief
- Lifetime limited manufacturer warranty
Contents
Cable only
Product Information
- :
- Type A Plug to Mini Type B Plug
- :
- 2m
- :
- 6.6ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 30/06/25
Order now. Pay nothing until products are dispatched56 more will be available week commencing 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.9631 (€3.64) | ( ) |
5+ | €2.7846 (€3.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.