You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 2.0 A Male to 3.4mm Type H Barrel 5V DC Power Cable, 0.9m -
USB2TYPEH
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB2TYPEH
- Order Code:
- CS32612
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030845922
- Technical Datasheet:
- USB2TYPEH Datasheet
Product Overview
- Ideal for powering streaming media players and bluetooth speakers without needing an AC adaptor
- Aluminium-Mylar foil with braided shielding
- USB A Male to Type N barrel connections
- Barrel connector size: 3.4mm outer, 1.3mm inner diameter
Contents
Cable only
Product Information
- :
- USB 2.0 A Plug
- :
- Type H DC Barrel Plug (3.4mm OD, 1.3mm ID)
- :
- 35.4"
- :
- 0.9m
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
131 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.1418 (€5.09) | ( ) |
5+ | €3.861 (€4.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.