You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.1 Adaptor Lead for 2.5" & 3.5" SATA Drives -
USB312SAT3
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB312SAT3
- Order Code:
- CS30219
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030863797
- Technical Datasheet:
- USB312SAT3 Datasheet
Product Overview
- Connect any 2.5" or 3.5" SATA drive to your computer (tested up to 6TB capacity)
- Simple and versatile adaptor cable design (1m length)
- Tool-free operation for easy drive installation
- SuperSpeed Plus USB 3.1 10Gb/s interface
- UASP support for enhanced performance
- Backwards compatible with USB 3.0 and 2.0
- Plug-and-play and hot-swap support
- Power and activity LED status indicator
- No external power required for 2.5" drives and a power adaptor is included for use with 3.5" drives
- OS independent; no drivers required
- 2 Year manufacturer warranty
Contents
USB to SATA adaptor, UK/EU/AU/NA power adaptor and user guide
Product Information
- :
- USB 3.1
- :
- SATA
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.8912 (€41.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.