You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.1 (10Gb/s) Type-C to 2.5"/3.5" SATA HDD Adaptor Cable -
USB31C2SAT3
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB31C2SAT3
- Order Code:
- CS31333
- Also Known As:
- GTIN UPC EAN: 0065030872805
- Technical Datasheet:
- USB31C2SAT3 Datasheet
Product Overview
- Connect any 2.5" or 3.5" SATA drive to your computer (tested up to 10TB capacity)
- Tool-free operation for easy drive installation
- Fast data transfer speeds up to 10Gb/s
- Compatible with Thunderbolt 3 ports
- UASP support for enhanced performance
- TRIM, 4Kn and SMART data passthrough support
- Convenient 1m integrated cable
- No external power required for 2.5" drives, a power adaptor is included for use with 3.5" drives
- OS independent; no software or drivers required
- 2 Year manufacturer warranty
Contents
USB-C to SATA adaptor, UK/EU/AU/NA power adaptor and user guide
Product Information
- :
- USB-C
- :
- SATA
- :
- -
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 28/07/25
2 more will be available week commencing 30/07/25
2 more will be available week commencing 28/07/25
2 more will be available week commencing 30/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.1145 (€53.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.