You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to USB 3.0 Female Adaptor -
USB31CAADP
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB31CAADP
- Order Code:
- CS34489
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030860789
- Technical Datasheet:
- USB31CAADP Datasheet
Product Overview
- Supports USB 3.1 Gen 1 transfer rates up to 5Gb/s
- USB-IF certified (USB Implementers Forum) to meet all USB 3.0 specifications
- Thunderbolt 3 port compatible
- Aluminium-Mylar foil shielded cable with PVC cable jacket
- 2 Year manufacturer warranty
Contents
Adaptor only
Product Information
- :
- Type C Plug to Type A Receptacle
- :
- 152mm
- :
- 0.5ft
- :
- USB 3.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Also Known As
43 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.8762 (€14.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.