You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.2 Gen 2 (10Gbps) USB-C to 2.5" SATA SSD / HDD Adaptor Cable -
USB31CSAT3CB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB31CSAT3CB
- Order Code:
- CS36350
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030863032
- Technical Datasheet:
- USB31CSAT3CB Datasheet
Product Overview
- Easily connect and swap SSDs and HDDs without installing into an enclosure
- Ideal for drive cloning, data migration and backup applications
- Compact and easily portable cable-based design
- USB 3.2 Gen 2 10Gb/s transfer speeds
- Supports SATA I/II/III up to 6Gb/s
- UASP support for enhanced performance
- Powered by the USB port with no external PSU required
- OS independent hardware, no software or drivers required
- 2 Year manufacturer warranty
Contents
USB-C to SATA adaptor and user guide
Footnotes
Product Information
- :
- USB-C
- :
- SATA
- :
- -
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.977 (€28.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.