You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.0 to HDMI & DVI Dual Monitor External Video Card Adaptor -
USB32HDDVII
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB32HDDVII
- Order Code:
- CS24002
- Also Known As:
- GTIN UPC EAN: 0065030847667
- Technical Datasheet:
- USB32HDDVII Datasheet
Product Overview
- Add multi-monitor capability to a USB enabled PC
- Turns a USB 3.0 port into a DVI-I and HDMI output
- High definition 1080p video support with up to 1920x1200 resolution and 5.1 surround sound audio
- Dual head design supports both HDMI and DVI-I outputs simultaneously
- Supplied with DVI to VGA adaptor for VGA monitors
- Supports Mirrored, Extended or Primary display modes
- Up to 3 devices can be used on a single system
- USB powered, no PSU required
- Min. Sys. Req: 2.8GHz i3 Dual Core CPU, 2GB RAM
- Supports Win 2000/XP/Vista/7/8, Mac OS 10.6-10.12, 10.14, Chrome OS v55+, Ubuntu 14.04, 16.04
- 2 year manufacturer warranty
Contents
Contents: Monitor adaptor, DVI-VGA adaptor, USB cable, software and user guide
Footnotes
Product Information
- :
- USB 3.0
- :
- DVI, HDMI
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €95.4954 (€117.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.