You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.0 to HDMI External Video Card Multi Monitor Adaptor with 1-Port USB Hub 1920 x 1200, 1080p -
USB32HDEH
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB32HDEH
- Order Code:
- CS25360
- Also Known As:
- GTIN UPC EAN: 0065030850629
- Technical Datasheet:
- USB32HDEH Datasheet
Product Overview
- Add multi-monitor capability to a USB 3.0 enabled PC
- Turns a USB 3.0 port into a HDMI output
- Supplied with a HDMI to DVI adaptor for DVI displays
- No loss of connectivity with built-in USB 3.0 socket
- High definition 1080p video support with stereo audio
- Maximum resolution 1920x1200 (16/32-bit widescreen)
- Supports Mirrored, Extended or Primary display modes
- Up to 5 devices can be used on a single system
- USB powered, no external adaptor required
- Min. Sys. Req: 2.8GHz i3 Dual Core CPU, 2GB RAM
- Supports Win XP/Vista/7/8
- Dimensions (HxWxD): 17x49x85mm
- 2 year manufacturer warranty
Contents
Contents: Monitor adaptor, HDMI-DVI adaptor, software and user guide
Product Information
- :
- USB 3.0
- :
- HDMI
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €79.902 (€98.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.