You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.0 Dual Monitor Docking Station with USB / DVI / Ethernet -
USB3SDOCKDD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB3SDOCKDD
- Order Code:
- CS35232
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030858267
- Technical Datasheet:
- USB3SDOCKDD Datasheet
Product Overview
- Separate DVI-I and DVI-D ports that support resolutions up to 2048x1152
- Supplied with DVI adaptors for both VGA and HDMI connections
- Easy access front mounted USB ports with Fast Charge support
- USB Battery Charging specification 1.2
- 3.5mm Audio port for headset connection
- Gigabit LAN port adds wired network connectivity
- Optional stand for vertical mounting
- Supports Windows XP/Vista/7/8/10/11, MacOS 10.6-10.12/10.4/10.15/11/12 & Chrome OS v55+
- Dimensions (HxWxD): 178x23x83mm
- 3 Years manufacturer warranty
Contents
Docking station, AC adaptor (UK/EU/NA/AU), VGA adaptor, HDMI adaptor, USB cable, stand, screwdriver, screws, software and user guide
Footnotes
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €56.7684 (€69.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.