You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Universal USB 3.0 Laptop Docking Station – Dual Video HDMI DVI with Audio, Ethernet - 

USB3SDOCKHD

USB3SDOCKHD - Universal USB 3.0 Laptop Docking Station – Dual Video HDMI DVI with Audio, Ethernet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USB3SDOCKHD
Order Code:
CS27435
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030847674
Technical Datasheet:
USB3SDOCKHD   Datasheet
See all Technical Docs

Product Overview

  • Designed to add extra functionality to notebooks
  • Vertical, upright design saves on desk space
  • Add dual HD video, USB 3.0, Gigabit Ethernet and audio ports from a single USB 3.0 connection
  • Independant HDMI and DVI-I outputs for monitors with mirroring and extended desktop capabilities
  • Supports resolutions up to 1920x1200 on both video outputs simultaneously
  • Compatible with Windows Aero® interface
  • Full Duplex and Auto MDIX support
  • 2x 3.5mm Speaker and microphone mini-jacks
  • 1x RJ45 Gigabit Ethernet port
  • 2x Front panel SuperSpeed USB 3.0 and 4x rear panel USB 2.0 ports
  • Supports Win XP SP3 (32-bit)/Vista/7/8, Mac OS 10.6-10.12, 10.14 and Chrome OS v55+
  • Dimensions (HxWxD): 195x70x125mm
  • 2 Years manufacturer warranty

Contents

Docking station, ac adaptor, USB 3.0 lead, software and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030847674

4 In stock Need more?

???PF_PDP_RSP_SUP???

€92.9916 ( €114.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €92.9916 (€114.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --