You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to 4K UHD 60Hz HDMI Adaptor - 

USBC-HDMI-CDP2HD4K60

USBC-HDMI-CDP2HD4K60 - USB-C to 4K UHD 60Hz HDMI Adaptor
USBC-HDMI-CDP2HD4K60 - USB-C to 4K UHD 60Hz HDMI Adaptor
USBC-HDMI-CDP2HD4K60 - USB-C to 4K UHD 60Hz HDMI Adaptor
USBC-HDMI-CDP2HD4K60 - USB-C to 4K UHD 60Hz HDMI Adaptor
USBC-HDMI-CDP2HD4K60 - USB-C to 4K UHD 60Hz HDMI Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USBC-HDMI-CDP2HD4K60
Order Code:
CS34799
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030893787
See all Technical Docs

Product Overview

USBC-HDMI-CDP2HD4K60 is a compact USB-C to 4K 60Hz HDMI dongle with HDR10 support. This is a practical solution for ultra-slim USB Type-C laptops and tablets that don't include HDMI ports, an increasingly common challenge in today's mobile work environments. The USB-C video adapter is fully compatible with your HDMI 2.0b equipment, supporting resolutions up to 4K 60Hz (3840 X 2160) and bandwidths up to 18Gbps. It delivers 4:4:4 chroma subsampling for accurate colour reproduction and sharp image fidelity. Backward compatibility ensures smooth integration with earlier HDMI versions. Enjoy enhanced contrast, brightness, colour accuracy thanks to HDR support, enabling vivid and true-to-life visuals in digital signage, video conferencing or high-resolution presentations. Designed for daily use, this adapter features metal inner housing for EMI shielding on the USB-C connector, high-impact plastic shell for durability, heavy-duty cable with moulded strain relief for long-term reliability.
  • Compact USB-C to 4K 60Hz HDMI adapter makes it easy to connect to any HDMI monitor, TV, or projector
  • Works with Dell XPS / Pro / Max, Lenovo ThinkPad X1 / X9 / T and P series, Surface Laptop / Pro
  • Works with Snapdragon X, Copilot+ PC, HP EliteBook, Zbook, Chromebook, MacBook Air/Pro, iPad Pro
  • Video adapter rigorously tested in Innovation Lab to ensure enterprise-grade reliability, durability
  • Connector A: 1 - USB-C (24 pin) DisplayPort Alt Mode and connector B: 1 - HDMI (19 pin)
  • Wide screen supported and space grey plastic material
  • USB-C AV input and HDMI - 2.0 AV output
  • Audio specifications: HDMI - 2 channel audio and Video revision: HDMI 2.0b
  • Maximum cable distance to display of 7m [23ft]
  • Operating temperature range from 5°C to 35°C (41F° to 95F°)

Footnotes

Note: Host must support DP Alt Mode. For HDR host must support DisplayPort 1.4 & HDMI 2.0b.

Warnings

Note: Some NVIDIA graphics adaptors may not support 4:4:4 chroma subsampling

Product Information


:
USB-C

:
HDMI

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030893787

117 In stock Need more?

???PF_PDP_RSP_SUP???

€13.4316 ( €16.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €13.4316 (€16.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --