You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VHDCI to Quad HDMI Splitter Cable -
VHDCI24HD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- VHDCI24HD
- Order Code:
- CS26860
- Also Known As:
- GTIN UPC EAN: 0065030853682
- Technical Datasheet:
- VHDCI24HD Datasheet
Product Overview
- Designed for NVIDIA® Quadro® NVS™ and VisionTek AMD graphics cards
- 1920x1200 Maximum display resolution
- VHDCI Plug to 4x HDMI sockets
- Aluminium-Mylar foil with braided shielding
- Moulded connectors with strain reliefs
Contents
Contents: Splitter cable only
Product Information
- :
- VHDCI Plug
- :
- HDMI Socket
- :
- 0.39ft
- :
- 120mm
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €47.449 (€58.36) | ( ) |
3+ | €44.482 (€54.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.