You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Video Wall TV Mount, 45" to 70" -
VIDWALLMNT
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- VIDWALLMNT
- Order Code:
- ST04736
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030870030
- Technical Datasheet:
- VIDWALLMNT Datasheet
Product Overview
- Flat screen wall mount for video wall systems
- Supports VESA mount patterns from 200x200 to 600x400
- Unique pop-out design extends display up to 306mm for easy access to rear
- 6 points of micro-adjustment allow for precise display alignment
- +3° / -5° Tilt, ±1.2° swivel and ±3° display rotation adjustment
- Lateral shift brackets to adjust monitors left or right
- Heavy duty bllack steel construction holds display safely
- Lockable design prevents theft (padlock not included)
- Weight Capacity: 70kg
- 5 Year manufacturer warranty
Product Information
- :
- From 45" to 70"
- :
- Video Wall Mount
- :
- 70kg
- :
- 200x200 to 600x400
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €402.1367 (€494.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.