You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W Universal USB-C Power Adaptor, White -
WCH1CUK
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- WCH1CUK
- Order Code:
- TE08752
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030883771
- Technical Datasheet:
- WCH1CUK Datasheet
Product Overview
- Convenient 60W USB-C power adaptor
- Charge USB-C devices, including phones, tablets and laptops
- Compatible with any USB-C enabled devices and charging cables
- Voltage, short-circuit, current and temperature safety certified
- Cable length: 2m (included)
- 2 Year manufacturer warranty
Contents
Power adaptor and 2m USB-C cable
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.5786 (€51.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.