You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm Right Angled Test Lead with Probe in Black -
66.9008-100-21
- Manufacturer:
- STAUBLI STAUBLI
- Manufacturer Part No:
- 66.9008-100-21
- Order Code:
- IN06750
- Product Range
- XPF-484 Series
- Technical Datasheet:
- 66.9008-100-21 Datasheet
Product Range Selector (XPF-484 Series)
See all from this product rangeProduct Overview
- 1000V CAT II
- Current rating: 20A
- Lead length: 100mm
- Probe length: 145mm
Product Information
- :
- Test Tip Probe
- :
- 4mm Right Angle Banana Plug, Shrouded
- :
- 3.3ft
- :
- 1m
- :
- Black
- :
- 20A
- :
- 1kV
- :
- XPF-484 Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.8569 (€10.89) | ( ) |
3+ | €7.4412 (€9.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.