You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19A 4mm Dolphin Clip XDK-1033 - Black -
66.9561-21
- Manufacturer:
- STAUBLI STAUBLI
- Manufacturer Part No:
- 66.9561-21
- Order Code:
- IN07659
- Product Range
- XDK-1033/I-2 Series
- Technical Datasheet:
- 66.9561-21 Datasheet
Product Range Selector (XDK-1033/I-2 Series)
See all from this product rangeProduct Overview
- Dolphin clip with all-round insulation
- Non-conductive upper jaw prevents short circuits
- Strong grip via TPE inlay on top jaw
- Suitable for use with 4mm leads
- Voltage rating: 1000V CAT III, 600V CAT IV
Product Information
- :
- Dolphin Clip
- :
- 19A
- :
- 39.5mm
- :
- Black
- :
- XDK-1033/I-2 Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.4613 (€9.18) | ( ) |
5+ | €6.8901 (€8.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.