You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

500MHz Oscilloscope Probe Kit, 100:1 Attenuation, CAT III/ CAT IV Rating - 

ISOPROBE III 100:1 SET

ISOPROBE III 100:1 SET - 500MHz Oscilloscope Probe Kit, 100:1 Attenuation, CAT III/ CAT IV Rating

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAUBLI STAUBLI
Manufacturer Part No:
ISOPROBE III 100:1 SET
Order Code:
IN07061
See all Technical Docs

Product Overview

An oscilloscope kit containing a 100:1 safety high frequency test probe and accessories designed to take measurements at high voltages. With a low input capacity and high input impedance, the probe is suitable for measurements on sensitive circuits.
  • Highly flexible coaxial cable
  • BNC plug with integrated compensation unit
  • Attenuation: 10:1
  • Bandwidth: 0 to 500MHz
  • Rise time: 0.9ns
  • Compensation range: 10 to 25pF
  • Input impedance: 100MΩ
  • Input capacitance: 4.6pF
  • Lead length: 1.2m
  • 1000V CAT III, 600V CAT IV rating

Product Information


:
500MHz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€72.7209 ( €89.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €72.7209 (€89.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €70.2457 (€86.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --