You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm Plug, Spring Loaded, Black, 2Pk -
KLS4 SCHWARZ
- Manufacturer:
- STAUBLI STAUBLI
- Manufacturer Part No:
- KLS4 SCHWARZ
- Order Code:
- CN24585
- Product Range
- KLS4 Series
- Technical Datasheet:
- KLS4 SCHWARZ Datasheet
Product Range Selector (KLS4 Series)
See all from this product rangeProduct Overview
- Clamp connection
Applications
Industrial
Product Information
- :
- Plug
- :
- Cable Mount
- :
- 10A
- :
- 60VDC
- :
- -
- :
- Black
- :
- -
- :
- Clamp
- :
- KLS4 Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.0154 (€25.85) | ( ) |
5+ | €19.2542 (€23.68) | ( ) |
10+ | €18.2546 (€22.45) | ( ) |
20+ | €17.3383 (€21.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.