You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
StayWarm Double Bed Electric Heated Underblanket -
F903
- Manufacturer:
- STAYWARM STAYWARM
- Manufacturer Part No:
- F903
- Order Code:
- SB08052
- Product Range
- StayWarm Series
- Also Known As:
- GTIN UPC EAN: 5022254069034
Product Range Selector (StayWarm Series)
See all from this product rangeProduct Overview
- Suitable for all night use
- Made from luxuriously soft fleecy Polyester
- Two detachable controllers
- x3 Temperature settings including fast pre-heat
- Auto overheat protection
- Machine washable
- Bed ties for stay in place comfort
- Power: 2x 60W
- Cost to Run: typically 0.5p per hour*
- Size: 150x140cm
- 3 Year manufacturer warranty
Footnotes
Product Information
- :
- Electric Blanket
- :
- 60W
- :
- -
- :
- StayWarm Series
- :
- UK Type G
Technical Documents (0)
Also Known As
75 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.915 (€41.72) | ( ) |
3+ | €31.535 (€38.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.