You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery Storage Board with Carry Handle for 3x DeWalt 18V & 54V FlexVolt Power Tool Batteries -
BD-DW20-H-1
New- Manufacturer:
- STEALTHMOUNTS STEALTHMOUNTS
- Manufacturer Part No:
- BD-DW20-H-1
- Order Code:
- SG34231
- Product Range
- StealthMounts - Battery Mounts
- Also Known As:
- GTIN UPC EAN: 0850045834234
Product Range Selector (StealthMounts - Battery Mounts)
See all from this product rangeProduct Overview
- Perfect for transporting your batteries to and from the jobsite
- Bolt 2 boards together to carry six batteries.
- Bolt to a Makita or Milwaukee board if you use both platforms
- Made in Great Britain
- Made with strong injection moulded plastic
- Keep your workshop and work vehicles organised
Product Information
- :
- DeWalt 18V & 54V FlexVolt Power Tool Batteries
- :
- Tool Holder
- :
- StealthMounts - Battery Mounts
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.5266 (€21.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.